
This Sloan LED lamp features a 24V voltage rating and 20mA current rating. It has a diameter of 15.5mm and a length of 53.3mm. The lamp is approved by UL and has a snap-in mount with leads. The lens is transparent with an orange color.
Sloan 5001-2446 technical specifications.
| Approvals | UL |
| Color | Orange |
| Current Rating | 20mA |
| Diameter | 15.5mm |
| Length | 53.3mm |
| Lens Color | Orange |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5001-2446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
