
The 5001-2846 opto-lamp from Sloan has a DC rated voltage of 28V and a current rating of 20mA. It features a snap-in mount and orange transparent lens style. The lamp has a diameter of 15.5mm and a length of 53.3mm. It is approved by UL and has a color of orange.
Sloan 5001-2846 technical specifications.
| Approvals | UL |
| Color | Orange |
| Current Rating | 20mA |
| Diameter | 15.5mm |
| Length | 53.3mm |
| Lens Color | Orange |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| Termination | Leads |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5001-2846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
