Sloan 5001-286QC technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 20mA |
| Lens Color | Blue |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5001-286QC to view detailed technical specifications.
No datasheet is available for this part.