Sloan 5002-12046 technical specifications.
| Approvals | UL, VDE |
| Color | Orange |
| Current Rating | 20mA |
| Lens Color | Orange |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5002-12046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
