Sloan 5002-125QC technical specifications.
| Approvals | UL, VDE |
| Color | Green |
| Height | 1.2inch |
| Lens Color | Green |
| Mount | Snap in |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 5002-125QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.