Sloan 5002-1266 technical specifications.
| Approvals | VDE |
| Color | Blue |
| Lens Color | Blue |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 5002-1266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
