Sloan 5002-2416 technical specifications.
| Approvals | UL, VDE |
| Color | Red |
| Height | 0.79inch |
| Lens Color | Red |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5002-2416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.