Sloan 5002-243QC technical specifications.
| Approvals | UL, VDE |
| Color | Yellow |
| Height | 0.89inch |
| Lens Color | Yellow |
| Mount | Snap in |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 5002-243QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
