Sloan 5002-244QC-AC technical specifications.
| Approvals | UL, VDE |
| Color | Orange |
| Lens Color | Orange |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5002-244QC-AC to view detailed technical specifications.
No datasheet is available for this part.
