
Sloan 5002-2466 technical specifications.
| Approvals | UL, VDE |
| Color | Blue |
| Lens Color | Blue |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 5002-2466 to view detailed technical specifications.
No datasheet is available for this part.
