Sloan 5002-2836 technical specifications.
| Approvals | UL, VDE |
| Color | Yellow |
| Height | 0.89inch |
| Lens Color | Yellow |
| Mount | Snap in |
| Termination | Leads |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5002-2836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.