Sloan 5002-2876 technical specifications.
| Approvals | UL, VDE |
| Color | White |
| Lens Color | White |
| Mount | Snap in |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5002-2876 to view detailed technical specifications.
No datasheet is available for this part.