
Sloan 5002-566 technical specifications.
| Approvals | UL, VDE |
| Color | Blue |
| Lens Color | Blue |
| Mount | Snap in |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 5002-566 to view detailed technical specifications.
No datasheet is available for this part.
