Sloan 510-142 technical specifications.
| Approvals | UL |
| Color | Green |
| Height | 15.9mm |
| Lens Color | Green |
| Mount | Flanges |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 510-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.