Sloan 510-2077 technical specifications.
| Approvals | UL |
| Current Rating | 25mA |
| Diameter | 0.25inch |
| Lens Color | White |
| Luminous Intensity | 1200mcd |
| Mount | Flanges |
| Viewing Angle | 45° |
| Voltage Rating | 2.07V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 510-2077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.