Sloan 510-57 technical specifications.
| Approvals | UL |
| Current Rating | 25mA |
| Diameter | 0.25inch |
| Length | 0.625inch |
| Lens Color | White |
| Luminous Intensity | 1200mcd |
| Mount | Flanges |
| Viewing Angle | 45° |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 510-57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
