Sloan 510-NC283 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 25mA |
| Height | 0.625inch |
| Lens Color | Yellow |
| Luminous Intensity | 2000mcd |
| Mount | Flanges |
| Viewing Angle | 22° |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 510-NC283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.