Sloan 510-NC284 technical specifications.
| Approvals | UL |
| Color | Orange |
| Height | 15.9mm |
| Lens Color | Orange |
| RoHS | Compliant |
Download the complete datasheet for Sloan 510-NC284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.