
This lamp has a DC rated voltage of 14V and a current rating of 25mA. It is approved by UL and has a viewing angle of 22°. The lamp is mounted with a base and has a height of 0.8inch. The lens color is yellow, and the lead/base style is wedge.
Sloan 513-143 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 25mA |
| Height | 0.8inch |
| Lead/Base Style | Wedge |
| Lens Color | Yellow |
| Mount | Base |
| Viewing Angle | 22° |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 513-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
