Sloan 513-51 technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Height | 0.8inch |
| Lead/Base Style | Wedge |
| Lens Color | Red |
| Viewing Angle | 22° |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 513-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.