Sloan 516-242 technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Height | 0.85inch |
| Lens Color | Green |
| Luminous Intensity | 750mcd |
| Mount | Base |
| Viewing Angle | 20° |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 516-242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.