Sloan 621-124 technical specifications.
| Approvals | UL, VDE |
| Color | Orange |
| Lens Color | Orange |
| Mount | Panel |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for Sloan 621-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.