Sloan 621-247 technical specifications.
| Approvals | UL, VDE |
| Color | White |
| Lens Color | White |
| Mount | Panel |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for Sloan 621-247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
