Sloan 943RR0B technical specifications.
| Luminous Intensity | 800mcd |
| Material | Plastic |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Sloan 943RR0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.