Sloan 956YY0Z technical specifications.
| Luminous Intensity | 880mcd |
| Material | Plastic |
| Ratings | IP65 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Sloan 956YY0Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.