Sloan 962DSFG technical specifications.
| Current Rating | 40mA |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Solder |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 962DSFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.