LED strip white 12 VDC 5 m, FPS-N01B-500, Sloan
Sloan FPS-N01B-500 technical specifications.
| Correlated Color Temperature (CCT) | 3200 K... 3500 K |
| Ratings | IP67 |
| Supply Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Sloan FPS-N01B-500 to view detailed technical specifications.
No datasheet is available for this part.