Sloan LS1-N01B-01 technical specifications.
| Color | Silver |
| Correlated Color Temperature (CCT) | 3000 K...4000 K |
| Luminous Flux | 250lm |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Sloan LS1-N01B-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.