Sloan LS1-W01B-02 technical specifications.
| Color | Silver |
| Correlated Color Temperature (CCT) | 6000 K...7000 K |
| Luminous Flux | 510lm |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Sloan LS1-W01B-02 to view detailed technical specifications.
No datasheet is available for this part.