Sloan SL902BCE technical specifications.
| Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 120mW |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan SL902BCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.