Sloan SL902YCE technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Diameter | 2.4mm |
| Lens Color | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 120mW |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan SL902YCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.