Sloan SL903RCE technical specifications.
| Package/Case | T |
| Lens Color | Clear |
| Luminous Intensity | 350mcd |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan SL903RCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.