Sloan SL903WC technical specifications.
| Package/Case | T |
| Color | White |
| Height | 0.209inch |
| Luminous Intensity | 630mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Termination | Radial |
| Viewing Angle | 30° |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Sloan SL903WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.