Sloan SL903WCE technical specifications.
| Color | White |
| Diameter | 3mm |
| Luminous Intensity | 630mcd |
| Power Dissipation | 120mW |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan SL903WCE to view detailed technical specifications.
No datasheet is available for this part.