Sloan SL903WD-60 technical specifications.
| Color | White |
| Lens Color | Clear |
| Luminous Intensity | 480mcd |
| Mount | Through Hole |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Sloan SL903WD-60 to view detailed technical specifications.
No datasheet is available for this part.