Sloan SL905ACE technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 9900mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Power Dissipation | 120mW |
| RoHS Compliant | No |
| Viewing Angle | 13° |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan SL905ACE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.