Sloan SL905BCE technical specifications.
| Color | Blue |
| Diameter | 5mm |
| Luminous Intensity | 400mcd |
| Power Dissipation | 120mW |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan SL905BCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.