Sloan SL905GCE technical specifications.
| Lens Color | Clear |
| Luminous Intensity | 2200mcd |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan SL905GCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.