Sloan SL905RCU technical specifications.
| Color | Red |
| Height | 0.339inch |
| Lens Color | Clear |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Viewing Angle | 30° |
| Voltage Rating | 2.8V |
| DC Rated Voltage | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Sloan SL905RCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.