Sloan SMD-NPLCC6-02 technical specifications.
| Package/Case | PLCC |
| Correlated Color Temperature (CCT) | 3000...3500 K |
| Forward Current | 20mA |
| Luminous Intensity | 4100mcd |
| RoHS | Compliant |
Download the complete datasheet for Sloan SMD-NPLCC6-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.