FILTER UNIT, 80MM - More Details
Smart Modular Technologies A25FBS-32GCC33N technical specifications.
| Density | 32GB |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Smart Modular Technologies A25FBS-32GCC33N to view detailed technical specifications.
No datasheet is available for this part.