DRAM Module SDRAM 128Mbyte 144SODIMM
Smart Modular Technologies SG564163574NZ3R technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX64 |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Modular Technologies SG564163574NZ3R to view detailed technical specifications.
No datasheet is available for this part.