The SG564288FG8N6IR module features a 64-bit data bus width and operates at a maximum frequency of 400MHz. It is designed to function within a temperature range of 0°C to 65°C. The module is supplied with a voltage of 1.8V and is packaged in a tray for easy handling.
Smart Modular Technologies SG564288FG8N6IR technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG564288FG8N6IR to view detailed technical specifications.
No datasheet is available for this part.