The SG564288FG8NWDG module features a 64-bit data bus width and 128x64 organization. It operates at a maximum frequency of 533MHz and a supply voltage of 1.8V. The module is designed to function within a temperature range of 0 to 65°C. It is packaged in a tray and is not radiation hardened.
Smart Modular Technologies SG564288FG8NWDG technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG564288FG8NWDG to view detailed technical specifications.
No datasheet is available for this part.