DRAM Module DDR2 SDRAM 1Gbyte 200USODIMM
Smart Modular Technologies SG564288FG8NWIL technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG564288FG8NWIL to view detailed technical specifications.
No datasheet is available for this part.