Smart Modular Technologies SG572128FH8P0LC1 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG572128FH8P0LC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.