DRAM Module DDR2 SDRAM 1Gbyte 244MiniRDIMM
Smart Modular Technologies SG572288FG8RWDB1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG572288FG8RWDB1 to view detailed technical specifications.
No datasheet is available for this part.