Smart Modular Technologies SG572568FG8D6DG technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG572568FG8D6DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.