DRAM Module DDR2 SDRAM 2Gbyte 240UDIMM
Smart Modular Technologies SG572568FG8D6IL technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG572568FG8D6IL to view detailed technical specifications.
No datasheet is available for this part.