Smart Modular Technologies SG572568FH8DZMD1 technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG572568FH8DZMD1 to view detailed technical specifications.
No datasheet is available for this part.